Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-5SE050M

DigiKey Part Number
116-BC-5SE050M-ND
Manufacturer
Manufacturer Product Number
BC-5SE050M
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Bel Inc.
Length
16.40' (5.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,46000 Kč201,46 Kč
10171,18200 Kč1 711,82 Kč
25160,45400 Kč4 011,35 Kč
50152,79580 Kč7 639,79 Kč
100145,50050 Kč14 550,05 Kč
250136,39496 Kč34 098,74 Kč
500129,89014 Kč64 945,07 Kč
1 000123,69731 Kč123 697,31 Kč
Manufacturers Standard Package
Unit Price without VAT:201,46000 Kč
Unit Price with VAT:243,76660 Kč
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 23
Unit Price: 190,20000 Kč
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 1064
Unit Price: 85,09000 Kč
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 1179
Unit Price: 119,92000 Kč
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 147,45000 Kč
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: 316,80000 Kč