Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5SE030M | |
|---|---|
DigiKey Part Number | 116-BC-5SE030M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SE030M |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7700-74718-S4W0300 | Murrelektronik, Inc | 18 | 5088-7700-74718-S4W0300-ND | 1 561,66000 Kč | Parametric Equivalent |
| A-MCSP-80030/B | Assmann WSW Components | 1 028 | AE9973-ND | 147,87000 Kč | Parametric Equivalent |
| A-MCSSP-80030/B | Assmann WSW Components | 0 | A-MCSSP-80030/B-ND | 56,07630 Kč | Parametric Equivalent |
| AMJG0808-0300-BUB-26 | Assmann WSW Components | 0 | AMJG0808-0300-BUB-26-ND | 92,33980 Kč | Parametric Equivalent |
| TRA5261-10F | L-com | 1 | 5073-TRA5261-10F-ND | 7 206,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 125,21600 Kč | 1 252,16 Kč |
| 25 | 117,37480 Kč | 2 934,37 Kč |
| 50 | 111,76880 Kč | 5 588,44 Kč |
| 100 | 106,43400 Kč | 10 643,40 Kč |
| 300 | 98,49773 Kč | 29 549,32 Kč |
| 500 | 95,01266 Kč | 47 506,33 Kč |
| 1 000 | 90,48242 Kč | 90 482,42 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |














