TRA5261S-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 7 206,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 791,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 562,06000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 18
Unit Price: 1 561,66000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 1 028
Unit Price: 147,87000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 88,41967 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 56,07630 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 92,33980 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 147,45000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA5261S-10F

DigiKey Part Number
5073-TRA5261S-10F-ND
Manufacturer
Manufacturer Product Number
TRA5261S-10F
Description
C5E SF/UTP 26STR FEP BLU +150 SL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRA5261-10FL-com15073-TRA5261-10F-ND7 206,83000 KčParametric Equivalent
TRD815DS-SF-BLU-3ML-com05073-TRD815DS-SF-BLU-3M-ND791,47000 KčParametric Equivalent
TRD855SCRBL-10L-com05073-TRD855SCRBL-10-ND562,06000 KčParametric Equivalent
7700-74718-S4W0300Murrelektronik, Inc185088-7700-74718-S4W0300-ND1 561,66000 KčParametric Equivalent
A-MCSP-80030/BAssmann WSW Components1 028AE9973-ND147,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 334,05000 Kč7 334,05 Kč
Manufacturers Standard Package
Unit Price without VAT:7 334,05000 Kč
Unit Price with VAT:8 874,20050 Kč