
TRA5261-10F | |
|---|---|
DigiKey Part Number | 5073-TRA5261-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261-10F |
Description | C5E SF/UTP 26STR FEP BLU +150 10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 206,83000 Kč | 7 206,83 Kč |
| Unit Price without VAT: | 7 206,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 720,26430 Kč |

