
7700-74718-S4W0300 | |
|---|---|
DigiKey Part Number | 5088-7700-74718-S4W0300-ND |
Manufacturer | |
Manufacturer Product Number | 7700-74718-S4W0300 |
Description | RJ45 MALE 0 / RJ45 MALE 0, 8P. S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,33000 Kč | 1 572,33 Kč |
| 10 | 1 331,02100 Kč | 13 310,21 Kč |
| 25 | 1 245,95400 Kč | 31 148,85 Kč |
| 50 | 1 185,31620 Kč | 59 265,81 Kč |
| 100 | 1 127,71230 Kč | 112 771,23 Kč |
| Unit Price without VAT: | 1 572,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 902,51930 Kč |

