Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815DS-SF-BLU-3M | |
|---|---|
DigiKey Part Number | 5073-TRD815DS-SF-BLU-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD815DS-SF-BLU-3M |
Description | CAT5E RJ45 SF/UTP TPU SHORT FLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-10F | L-com | 1 | 5073-TRA5261-10F-ND | 7 206,83000 Kč | Parametric Equivalent |
| TRA5261S-10F | L-com | 0 | 5073-TRA5261S-10F-ND | 7 334,05000 Kč | Parametric Equivalent |
| TRD855SCRBL-10 | L-com | 0 | 5073-TRD855SCRBL-10-ND | 562,06000 Kč | Parametric Equivalent |
| 7700-74718-S4W0300 | Murrelektronik, Inc | 18 | 5088-7700-74718-S4W0300-ND | 1 561,66000 Kč | Parametric Equivalent |
| A-MCSP-80030/B | Assmann WSW Components | 1 028 | AE9973-ND | 147,87000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,47000 Kč | 791,47 Kč |
| Unit Price without VAT: | 791,47000 Kč |
|---|---|
| Unit Price with VAT: | 957,67870 Kč |









