Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80030/B-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80030/B-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030/B-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80030/B | Assmann WSW Components | 1 028 | AE9973-ND | 147,87000 Kč | Parametric Equivalent |
| A-MCSSP-80030/B | Assmann WSW Components | 0 | A-MCSSP-80030/B-ND | 56,07630 Kč | Parametric Equivalent |
| AMJG0808-0300-BUB-26 | Assmann WSW Components | 0 | AMJG0808-0300-BUB-26-ND | 92,33980 Kč | Parametric Equivalent |
| 7700-74718-S4W0300 | Murrelektronik, Inc | 18 | 5088-7700-74718-S4W0300-ND | 1 561,66000 Kč | Parametric Equivalent |
| BC-5SE030M | Cinch Connectivity Solutions | 0 | 116-BC-5SE030M-ND | 147,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 88,41967 Kč | 26 525,90 Kč |
| Unit Price without VAT: | 88,41967 Kč |
|---|---|
| Unit Price with VAT: | 106,98780 Kč |









