Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5SE100M | |
|---|---|
DigiKey Part Number | 116-BC-5SE100M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SE100M |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80100/B | Assmann WSW Components | 0 | AE9975-ND | 375,19000 Kč | Parametric Equivalent |
| A-MCSSP-80100/B | Assmann WSW Components | 0 | A-MCSSP-80100/B-ND | 202,93450 Kč | Parametric Equivalent |
| AMJG0808-1000-BUB-26 | Assmann WSW Components | 0 | AMJG0808-1000-BUB-26-ND | 247,91450 Kč | Parametric Equivalent |
| TRD815DS-SF-BLU-10M | L-com | 0 | 5073-TRD815DS-SF-BLU-10M-ND | 1 487,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,80000 Kč | 316,80 Kč |
| 10 | 269,26500 Kč | 2 692,65 Kč |
| 30 | 249,17467 Kč | 7 475,24 Kč |
| 60 | 237,28000 Kč | 14 236,80 Kč |
| 120 | 225,95892 Kč | 27 115,07 Kč |
| 270 | 213,40274 Kč | 57 618,74 Kč |
| 510 | 204,04818 Kč | 104 064,57 Kč |
| 1 020 | 194,32275 Kč | 198 209,21 Kč |
| Unit Price without VAT: | 316,80000 Kč |
|---|---|
| Unit Price with VAT: | 383,32800 Kč |










