A-MCSP-80100/B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 2 101
Unit Price: 10,37000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80100/B

DigiKey Part Number
AE9975-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80100/B
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80050/BAssmann WSW Components2 101AE9974-ND10,37000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,75000 Kč377,75 Kč
10321,10100 Kč3 211,01 Kč
25300,99360 Kč7 524,84 Kč
50286,62680 Kč14 331,34 Kč
100272,95300 Kč27 295,30 Kč
250255,87660 Kč63 969,15 Kč
500243,67928 Kč121 839,64 Kč
Manufacturers Standard Package
Unit Price without VAT:377,75000 Kč
Unit Price with VAT:457,07750 Kč