Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMD03014014002-017F | |
|---|---|
DigiKey Part Number | 5073-TMD03014014002-017F-ND |
Manufacturer | |
Manufacturer Product Number | TMD03014014002-017F |
Description | CA C5E RJ45 GRY LSZ 017 FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 17.00' (5.18m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80050 | Assmann WSW Components | 2 024 | AE9964-ND | 228,99000 Kč | Parametric Equivalent |
| A-MCSP-80050-AP | Assmann WSW Components | 0 | 123-A-MCSP-80050-AP-ND | 132,70910 Kč | Parametric Equivalent |
| A-MCSSP 80050 | Assmann WSW Components | 0 | 123-A-MCSSP80050-ND | 57,50757 Kč | Parametric Equivalent |
| A-MCSSP-80050 | Assmann WSW Components | 0 | A-MCSSP-80050-ND | 169,53443 Kč | Parametric Equivalent |
| AMJG0808-0500-GYB-26 | Assmann WSW Components | 0 | AE11271-ND | 163,72000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,27000 Kč | 1 308,27 Kč |
| Unit Price without VAT: | 1 308,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,00670 Kč |






