Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSSP 80050 | |
|---|---|
DigiKey Part Number | 123-A-MCSSP80050-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP 80050 |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80050 | Assmann WSW Components | 2 024 | AE9964-ND | 228,99000 Kč | Parametric Equivalent |
| A-MCSP-80050-AP | Assmann WSW Components | 0 | 123-A-MCSP-80050-AP-ND | 132,70910 Kč | Parametric Equivalent |
| A-MCSSP-80050 | Assmann WSW Components | 0 | A-MCSSP-80050-ND | 169,53443 Kč | Parametric Equivalent |
| AMJG0808-0500-GYB-26 | Assmann WSW Components | 0 | AE11271-ND | 163,72000 Kč | Parametric Equivalent |
| BC-5SG050M | Cinch Connectivity Solutions | 23 | 116-BC-5SG050M-ND | 190,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 57,50757 Kč | 4 025,53 Kč |
| Unit Price without VAT: | 57,50757 Kč |
|---|---|
| Unit Price with VAT: | 69,58416 Kč |






