Jumper Wire Male to Female 11.81" (300.00mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-32671

DigiKey Part Number
377-2263-ND
Manufacturer
Manufacturer Product Number
BC-32671
Description
JUMPER M/F 11.811" 26AWG 10PCS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 11.81" (300.00mm) 26 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Male to Female
Manufacturer
Bud Industries
Length
11.81" (300.00mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,53000 Kč110,53 Kč
1093,85000 Kč938,50 Kč
Manufacturers Standard Package
Unit Price without VAT:110,53000 Kč
Unit Price with VAT:133,74130 Kč