Sensor PIR (Passive Infrared) Motion Sensing Radial, Metal Can, Lensed - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRA-S410ST01

DigiKey Part Number
490-12572-ND
Manufacturer
Manufacturer Product Number
IRA-S410ST01
Description
MOTION SENSOR
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) Motion Sensing Radial, Metal Can, Lensed - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
IRA-S410ST01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 15V
Manufacturer
Murata Electronics
Features
Motion Sensing
Packaging
Bulk
Package / Case
Radial, Metal Can, Lensed - 3 Lead
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 70°C
Sensor Type
PIR (Passive Infrared)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
545,02000 Kč225,10 Kč
1042,96200 Kč429,62 Kč
2540,48400 Kč1 012,10 Kč
5038,79600 Kč1 939,80 Kč
10037,25050 Kč3 725,05 Kč
50034,13728 Kč17 068,64 Kč
1 00032,97925 Kč32 979,25 Kč
5 00030,64637 Kč153 231,85 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč