
A-MCSSP-80020 | |
|---|---|
DigiKey Part Number | A-MCSSP-80020-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP-80020 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 53,39840 Kč | 10 679,68 Kč |
| Unit Price without VAT: | 53,39840 Kč |
|---|---|
| Unit Price with VAT: | 64,61206 Kč |

