



AWP 50-7240-T | |
|---|---|
DigiKey Part Number | HKC50H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 50-7240-T |
Description | CONN SOCKET 50POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71600-150LF | Amphenol CS (FCI) | 389 | 609-1752-ND | 48,59000 Kč | Similar |
| 86130503130345E1LF | Amphenol CS (FCI) | 4 970 | 609-6240-ND | 29,41000 Kč | Similar |
| CWR-227-50-0000 | CW Industries | 44 | CKC50G-ND | 180,61000 Kč | Similar |
| D89140-0101HK | 3M | 870 | D89140-0101HK-ND | 59,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,72600 Kč | 167,26 Kč |
| 48 | 14,96375 Kč | 718,26 Kč |
| 96 | 14,24906 Kč | 1 367,91 Kč |
| 144 | 13,84576 Kč | 1 993,79 Kč |
| 288 | 13,18458 Kč | 3 797,16 Kč |
| 528 | 12,63180 Kč | 6 669,59 Kč |
| 1 008 | 12,06825 Kč | 12 164,80 Kč |
| 2 544 | 11,30509 Kč | 28 760,15 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |












