
H3DDH-5018G | |
|---|---|
DigiKey Part Number | H3DDH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-5018G |
Description | IDC CBL - HKR50H/AE50G/HKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 80,91900 Kč | 809,19 Kč |
| 25 | 76,64800 Kč | 1 916,20 Kč |
| 50 | 74,86700 Kč | 3 743,35 Kč |
| 100 | 71,30290 Kč | 7 130,29 Kč |
| 250 | 62,38964 Kč | 15 597,41 Kč |
| 500 | 60,60734 Kč | 30 303,67 Kč |
| 1 000 | 51,69453 Kč | 51 694,53 Kč |
| 2 500 | 48,12932 Kč | 120 323,30 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |




