
H3DDH-5006G | |
|---|---|
DigiKey Part Number | H3DDH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-5006G |
Description | IDC CBL - HKR50H/AE50G/HKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 48,65600 Kč | 486,56 Kč |
| 25 | 46,08240 Kč | 1 152,06 Kč |
| 50 | 45,01040 Kč | 2 250,52 Kč |
| 100 | 42,86640 Kč | 4 286,64 Kč |
| 250 | 37,50736 Kč | 9 376,84 Kč |
| 500 | 36,43580 Kč | 18 217,90 Kč |
| 1 000 | 31,07761 Kč | 31 077,61 Kč |
| 2 500 | 28,93442 Kč | 72 336,05 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |




