
H3DDH-5006M | |
|---|---|
DigiKey Part Number | H3DDH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-5006M |
Description | IDC CBL - HKR50H/AE50M/HKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 59,41700 Kč | 594,17 Kč |
| 25 | 56,26800 Kč | 1 406,70 Kč |
| 50 | 54,95840 Kč | 2 747,92 Kč |
| 100 | 52,34100 Kč | 5 234,10 Kč |
| 250 | 45,79868 Kč | 11 449,67 Kč |
| 500 | 44,49020 Kč | 22 245,10 Kč |
| 1 000 | 37,94742 Kč | 37 947,42 Kč |
| 2 500 | 35,33030 Kč | 88 325,75 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |




