
H3DDH-5018M | |
|---|---|
DigiKey Part Number | H3DDH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-5018M |
Description | IDC CBL - HKR50H/AE50M/HKR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| 10 | 113,18300 Kč | 1 131,83 Kč |
| 25 | 107,20560 Kč | 2 680,14 Kč |
| 50 | 104,71540 Kč | 5 235,77 Kč |
| 100 | 99,72890 Kč | 9 972,89 Kč |
| 250 | 87,26360 Kč | 21 815,90 Kč |
| 500 | 84,77010 Kč | 42 385,05 Kč |
| 1 000 | 72,30393 Kč | 72 303,93 Kč |
| 2 500 | 67,31738 Kč | 168 293,45 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |




