50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-5036G

DigiKey Part Number
H3DDH-5036G-ND
Manufacturer
Manufacturer Product Number
H3DDH-5036G
Description
IDC CBL - HKR50H/AE50G/HKR50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,81000 Kč136,81 Kč
10123,65200 Kč1 236,52 Kč
25116,80760 Kč2 920,19 Kč
50113,95860 Kč5 697,93 Kč
100108,26090 Kč10 826,09 Kč
25096,86380 Kč24 215,95 Kč
50091,16606 Kč45 583,03 Kč
1 00079,77041 Kč79 770,41 Kč
2 50075,78196 Kč189 454,90 Kč
Manufacturers Standard Package
Unit Price without VAT:136,81000 Kč
Unit Price with VAT:165,54010 Kč
Alternate Color
IDC CBL - HKR50H/AE50M/HKR50H
In-Stock: 0
Unit Price: 196,46000 Kč
Alternate Length
IDC CBL - HKR50H/AE50G/HKR50H
In-Stock: 0
Unit Price: 53,60000 Kč
IDC CBL - HKR50H/AE50G/HKR50H
In-Stock: 0
Unit Price: 89,05000 Kč
Assembly Component