



CWR-227-50-0000 | |
|---|---|
DigiKey Part Number | CKC50G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-227-50-0000 |
Description | CONN RCPT 50POS IDC GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer CW Industries | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Features Feed Through, Polarizing Key |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 50 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-0 | TE Connectivity AMP Connectors | 5 759 | AKC50H-ND | 77,79000 Kč | Similar |
| 1-1658622-0 | TE Connectivity AMP Connectors | 4 439 | AKC50B-ND | 100,31000 Kč | Similar |
| D89150-0101HK | 3M | 5 484 | D89150-0101HK-ND | 49,01000 Kč | Similar |
| D89150-0131HK | 3M | 4 907 | MKC50E-ND | 53,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,61000 Kč | 180,61 Kč |
| 10 | 153,39200 Kč | 1 533,92 Kč |
| 25 | 143,76960 Kč | 3 594,24 Kč |
| Unit Price without VAT: | 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 218,53810 Kč |





