
D89150-0101HK | |
|---|---|
DigiKey Part Number | D89150-0101HK-ND |
Manufacturer | |
Manufacturer Product Number | D89150-0101HK |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89150-0101HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,69000 Kč | 416,90 Kč |
| 25 | 39,07480 Kč | 976,87 Kč |
| 50 | 37,20200 Kč | 1 860,10 Kč |
| 100 | 35,42520 Kč | 3 542,52 Kč |
| 300 | 32,78207 Kč | 9 834,62 Kč |
| 500 | 31,62152 Kč | 15 810,76 Kč |
| 1 000 | 30,11242 Kč | 30 112,42 Kč |
| 2 500 | 28,22834 Kč | 70 570,85 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |
















