



4650-6001 | |
|---|---|
DigiKey Part Number | MPK50K-ND |
Manufacturer | |
Manufacturer Product Number | 4650-6001 |
Description | CONN PLUG 50P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4650-6001 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,16000 Kč | 323,16 Kč |
| 10 | 274,69600 Kč | 2 746,96 Kč |
| 25 | 257,48600 Kč | 6 437,15 Kč |
| 50 | 245,18940 Kč | 12 259,47 Kč |
| 100 | 233,49150 Kč | 23 349,15 Kč |
| 300 | 216,08903 Kč | 64 826,71 Kč |
| 500 | 208,44714 Kč | 104 223,57 Kč |
| 1 000 | 198,51236 Kč | 198 512,36 Kč |
| Unit Price without VAT: | 323,16000 Kč |
|---|---|
| Unit Price with VAT: | 391,02360 Kč |




























