



3425-7650 | |
|---|---|
DigiKey Part Number | 3M15469-ND |
Manufacturer | |
Manufacturer Product Number | 3425-7650 |
Description | CONN RCPT 50P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3425-7650 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-0 | TE Connectivity AMP Connectors | 5 895 | AKC50H-ND | 78,32000 Kč | Similar |
| FCS-50-SG | Adam Tech | 1 204 | 2057-FCS-50-SG-ND | 16,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 212,68900 Kč | 2 126,89 Kč |
| 300 | 167,31137 Kč | 50 193,41 Kč |
| 600 | 159,33352 Kč | 95 600,11 Kč |
| 1 200 | 151,73908 Kč | 182 086,90 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |
















