



3425-6000 | |
|---|---|
DigiKey Part Number | MSC50K-ND |
Manufacturer | |
Manufacturer Product Number | 3425-6000 |
Description | CONN RCPT 50P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3425-6000 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 193,51800 Kč | 1 935,18 Kč |
| 25 | 181,39760 Kč | 4 534,94 Kč |
| 50 | 172,73800 Kč | 8 636,90 Kč |
| 100 | 164,49200 Kč | 16 449,20 Kč |
| 300 | 152,22780 Kč | 45 668,34 Kč |
| 600 | 144,96915 Kč | 86 981,49 Kč |
| 1 200 | 138,05905 Kč | 165 670,86 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |





























