50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3AKK-5006R

DigiKey Part Number
M3AKK-5006R-ND
Manufacturer
Manufacturer Product Number
M3AKK-5006R
Description
IDC CABLE - MSC50K/MC50M/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1691,46000 Kč691,46 Kč
10533,91600 Kč5 339,16 Kč
25483,89480 Kč12 097,37 Kč
50450,11320 Kč22 505,66 Kč
100419,50430 Kč41 950,43 Kč
250383,44532 Kč95 861,33 Kč
500359,17498 Kč179 587,49 Kč
Manufacturers Standard Package
Unit Price without VAT:691,46000 Kč
Unit Price with VAT:836,66660 Kč
Alternate Color
IDC CABLE - MSC50K/MC50G/MPK50K
In-Stock: 0
Unit Price: 672,99000 Kč
Alternate Length
IDC CABLE - MSC50K/MC50M/MPK50K
In-Stock: 0
Unit Price: 769,16000 Kč
IDC CABLE - MSC50K/MC50M/MPK50K
In-Stock: 0
Unit Price: 884,02000 Kč
Assembly Component