50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3AKK-5018R

DigiKey Part Number
M3AKK-5018R-ND
Manufacturer
Manufacturer Product Number
M3AKK-5018R
Description
IDC CABLE - MSC50K/MC50M/MPK50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1769,16000 Kč769,16 Kč
10594,30600 Kč5 943,06 Kč
25538,81720 Kč13 470,43 Kč
50501,33980 Kč25 066,99 Kč
100467,39450 Kč46 739,45 Kč
250427,41008 Kč106 852,52 Kč
500400,50158 Kč200 250,79 Kč
Manufacturers Standard Package
Unit Price without VAT:769,16000 Kč
Unit Price with VAT:930,68360 Kč
Alternate Color
IDC CABLE - MSC50K/MC50G/MPK50K
In-Stock: 0
Unit Price: 714,56000 Kč
Alternate Length
IDC CABLE - MSC50K/MC50M/MPK50K
In-Stock: 0
Unit Price: 691,46000 Kč
IDC CABLE - MSC50K/MC50M/MPK50K
In-Stock: 0
Unit Price: 884,02000 Kč