


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,05000 Kč | 809,05 Kč |
| 10 | 625,46700 Kč | 6 254,67 Kč |
| 25 | 567,15600 Kč | 14 178,90 Kč |
| 50 | 527,78480 Kč | 26 389,24 Kč |
| 100 | 492,12170 Kč | 49 212,17 Kč |
| 250 | 450,11732 Kč | 112 529,33 Kč |
| Unit Price without VAT: | 809,05000 Kč |
|---|---|
| Unit Price with VAT: | 978,95050 Kč |




