


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,79000 Kč | 849,79 Kč |
| 10 | 657,17400 Kč | 6 571,74 Kč |
| 25 | 595,99880 Kč | 14 899,97 Kč |
| 50 | 554,70000 Kč | 27 735,00 Kč |
| 100 | 517,29830 Kč | 51 729,83 Kč |
| 250 | 473,24116 Kč | 118 310,29 Kč |
| Unit Price without VAT: | 849,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 028,24590 Kč |




