50 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Part Number Breakdown 3M 1or3

M3BYK-5060K

DigiKey Part Number
M3BYK-5060K-ND
Manufacturer
Manufacturer Product Number
M3BYK-5060K
Description
IDC CABLE - MSR50K/MC50F/MPD50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 269,96000 Kč1 269,96 Kč
10984,68000 Kč9 846,80 Kč
25894,23760 Kč22 355,94 Kč
50833,22160 Kč41 661,08 Kč
100777,98010 Kč77 798,01 Kč
250712,95684 Kč178 239,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 269,96000 Kč
Unit Price with VAT:1 536,65160 Kč
Alternate Length
IDC CABLE - MSR50K/MC50F/MPD50K
In-Stock: 0
Unit Price: 952,05000 Kč
IDC CABLE - MSR50K/MC50F/MPD50K
In-Stock: 0
Unit Price: 1 112,26000 Kč