


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,05000 Kč | 952,05 Kč |
| 10 | 736,71500 Kč | 7 367,15 Kč |
| 25 | 668,39160 Kč | 16 709,79 Kč |
| 50 | 622,27580 Kč | 31 113,79 Kč |
| 100 | 580,51070 Kč | 58 051,07 Kč |
| 250 | 531,33004 Kč | 132 832,51 Kč |
| Unit Price without VAT: | 952,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,98050 Kč |



