


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,56000 Kč | 655,56 Kč |
| 10 | 506,01000 Kč | 5 060,10 Kč |
| 25 | 458,51240 Kč | 11 462,81 Kč |
| 50 | 426,44420 Kč | 21 322,21 Kč |
| 100 | 397,38300 Kč | 39 738,30 Kč |
| 250 | 363,14528 Kč | 90 786,32 Kč |
| 500 | 340,09872 Kč | 170 049,36 Kč |
| Unit Price without VAT: | 655,56000 Kč |
|---|---|
| Unit Price with VAT: | 793,22760 Kč |




