


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,92000 Kč | 717,92 Kč |
| 10 | 554,51500 Kč | 5 545,15 Kč |
| 25 | 502,62480 Kč | 12 565,62 Kč |
| 50 | 467,58340 Kč | 23 379,17 Kč |
| 100 | 435,83660 Kč | 43 583,66 Kč |
| 250 | 398,43452 Kč | 99 608,63 Kč |
| 500 | 373,26380 Kč | 186 631,90 Kč |
| Unit Price without VAT: | 717,92000 Kč |
|---|---|
| Unit Price with VAT: | 868,68320 Kč |




