


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,36000 Kč | 710,36 Kč |
| 10 | 548,69900 Kč | 5 486,99 Kč |
| 25 | 497,32520 Kč | 12 433,13 Kč |
| 50 | 462,63640 Kč | 23 131,82 Kč |
| 100 | 431,21070 Kč | 43 121,07 Kč |
| 250 | 394,18956 Kč | 98 547,39 Kč |
| 500 | 369,27334 Kč | 184 636,67 Kč |
| Unit Price without VAT: | 710,36000 Kč |
|---|---|
| Unit Price with VAT: | 859,53560 Kč |




