50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3BBK-5006R

DigiKey Part Number
M3BBK-5006R-ND
Manufacturer
Manufacturer Product Number
M3BBK-5006R
Description
IDC CABLE - MSR50K/MC50M/MSR50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,04000 Kč632,04 Kč
10487,76300 Kč4 877,63 Kč
25441,93240 Kč11 048,31 Kč
50410,97700 Kč20 548,85 Kč
100382,93000 Kč38 293,00 Kč
250349,88380 Kč87 470,95 Kč
500327,63894 Kč163 819,47 Kč
Manufacturers Standard Package
Unit Price without VAT:632,04000 Kč
Unit Price with VAT:764,76840 Kč
Alternate Color
IDC CABLE - MSR50K/MC50G/MSR50K
In-Stock: 0
Unit Price: 613,35000 Kč
Alternate Length
IDC CABLE - MSR50K/MC50M/MSR50K
In-Stock: 0
Unit Price: 710,36000 Kč
IDC CABLE - MSR50K/MC50M/MSR50K
In-Stock: 0
Unit Price: 826,27000 Kč