


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,30000 Kč | 1 016,30 Kč |
| 10 | 786,75300 Kč | 7 867,53 Kč |
| 25 | 713,94880 Kč | 17 848,72 Kč |
| 50 | 664,81340 Kč | 33 240,67 Kč |
| 100 | 620,31660 Kč | 62 031,66 Kč |
| 250 | 567,92032 Kč | 141 980,08 Kč |
| Unit Price without VAT: | 1 016,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 229,72300 Kč |




