


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,37000 Kč | 567,37 Kč |
| 10 | 437,66100 Kč | 4 376,61 Kč |
| 25 | 396,40880 Kč | 9 910,22 Kč |
| 50 | 368,53580 Kč | 18 426,79 Kč |
| 100 | 343,27950 Kč | 34 327,95 Kč |
| 250 | 313,51608 Kč | 78 379,02 Kč |
| 500 | 293,47854 Kč | 146 739,27 Kč |
| Unit Price without VAT: | 567,37000 Kč |
|---|---|
| Unit Price with VAT: | 686,51770 Kč |


