


Category | Length 5.00' (1.52m) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,24000 Kč | 1 141,24 Kč |
| 10 | 884,16300 Kč | 8 841,63 Kč |
| 25 | 802,66120 Kč | 20 066,53 Kč |
| 50 | 747,67160 Kč | 37 383,58 Kč |
| 100 | 697,87270 Kč | 69 787,27 Kč |
| 250 | 639,24296 Kč | 159 810,74 Kč |
| Unit Price without VAT: | 1 141,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,90040 Kč |



