


Category | Length 1.67' (508.00mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Flat) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,71000 Kč | 818,71 Kč |
| 10 | 632,92200 Kč | 6 329,22 Kč |
| 25 | 573,92560 Kč | 14 348,14 Kč |
| 50 | 534,10520 Kč | 26 705,26 Kč |
| 100 | 498,03060 Kč | 49 803,06 Kč |
| 250 | 455,54656 Kč | 113 886,64 Kč |
| Unit Price without VAT: | 818,71000 Kč |
|---|---|
| Unit Price with VAT: | 990,63910 Kč |



