50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1CXH-5036M

DigiKey Part Number
H1CXH-5036M-ND
Manufacturer
Manufacturer Product Number
H1CXH-5036M
Description
IDC CABLE - HKC50H/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,06000 Kč177,06 Kč
10159,35700 Kč1 593,57 Kč
25150,10960 Kč3 752,74 Kč
50146,26380 Kč7 313,19 Kč
100142,41390 Kč14 241,39 Kč
250127,01752 Kč31 754,38 Kč
500119,31890 Kč59 659,45 Kč
1 000105,46272 Kč105 462,72 Kč
Manufacturers Standard Package
Unit Price without VAT:177,06000 Kč
Unit Price with VAT:214,24260 Kč
Alternate Color
IDC CABLE - HKC50H/AE50G/X
In-Stock: 0
Unit Price: 121,38000 Kč
Assembly Component