50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CCH-5006G

DigiKey Part Number
H3CCH-5006G-ND
Manufacturer
Manufacturer Product Number
H3CCH-5006G
Description
IDC CABLE - HKC50H/AE50G/HKC50H
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
Flash
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1044,42200 Kč444,22 Kč
2542,53680 Kč1 063,42 Kč
5041,59000 Kč2 079,50 Kč
10039,70050 Kč3 970,05 Kč
25035,91984 Kč8 979,96 Kč
50033,08392 Kč16 541,96 Kč
1 00028,35785 Kč28 357,85 Kč
2 50026,46730 Kč66 168,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč
Alternate Color
IDC CABLE - HKC50H/AE50M/HKC50H
In-Stock: 0
Unit Price: 59,02000 Kč
Alternate Length
IDC CABLE - HKC50H/AE50G/HKC50H
In-Stock: 0
Unit Price: 130,76000 Kč
IDC CABLE - HKC50H/AE50G/HKC50H
In-Stock: 0
Unit Price: 82,80000 Kč
Assembly Component