


H3CCH-5036G | |
|---|---|
DigiKey Part Number | H3CCH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-5036G |
Description | IDC CABLE - HKC50H/AE50G/HKC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 Kč | 130,76 Kč |
| 10 | 118,16700 Kč | 1 181,67 Kč |
| 25 | 111,62680 Kč | 2 790,67 Kč |
| 50 | 108,90320 Kč | 5 445,16 Kč |
| 100 | 103,45790 Kč | 10 345,79 Kč |
| 250 | 92,56672 Kč | 23 141,68 Kč |
| 500 | 87,12176 Kč | 43 560,88 Kč |
| 1 000 | 76,23165 Kč | 76 231,65 Kč |
| 2 500 | 72,42014 Kč | 181 050,35 Kč |
| Unit Price without VAT: | 130,76000 Kč |
|---|---|
| Unit Price with VAT: | 158,21960 Kč |




