30 Position Rectangular Socket Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 30-8240-T

DigiKey Part Number
HHSC30H-ND
Manufacturer
Manufacturer Product Number
AWP 30-8240-T
Description
CONN SOCKET 30POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Rectangular Socket Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
30
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,01900 Kč130,19 Kč
2512,20400 Kč305,10 Kč
7211,32431 Kč815,35 Kč
14410,78188 Kč1 552,59 Kč
28810,26715 Kč2 956,94 Kč
5049,86907 Kč4 974,01 Kč
1 0089,39786 Kč9 473,04 Kč
2 5208,80941 Kč22 199,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč