30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-3006M

DigiKey Part Number
H3AWH-3006M-ND
Manufacturer
Manufacturer Product Number
H3AWH-3006M
Description
IDC CBL - HHSC30H/AE30M/HHPL30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,85000 Kč118,85 Kč
10107,86700 Kč1 078,67 Kč
25102,16800 Kč2 554,20 Kč
5099,79080 Kč4 989,54 Kč
10095,03900 Kč9 503,90 Kč
25083,15880 Kč20 789,70 Kč
50080,78266 Kč40 391,33 Kč
1 00068,90284 Kč68 902,84 Kč
2 50064,15099 Kč160 377,47 Kč
Manufacturers Standard Package
Unit Price without VAT:118,85000 Kč
Unit Price with VAT:143,80850 Kč
Alternate Color
IDC CBL - HHSC30H/AE30G/HHPL30H
In-Stock: 0
Unit Price: 109,19000 Kč
Alternate Length
IDC CBL - HHSC30H/AE30M/HHPL30H
In-Stock: 0
Unit Price: 153,29000 Kč
IDC CBL - HHSC30H/AE30M/HHPL30H
In-Stock: 0
Unit Price: 203,26000 Kč