


H3AWH-3036M | |
|---|---|
DigiKey Part Number | H3AWH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-3036M |
Description | IDC CBL - HHSC30H/AE30M/HHPL30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 172,40200 Kč | 4 310,05 Kč |
| 50 | 167,97980 Kč | 8 398,99 Kč |
| 100 | 163,55970 Kč | 16 355,97 Kč |
| 250 | 145,87816 Kč | 36 469,54 Kč |
| 500 | 137,03672 Kč | 68 518,36 Kč |
| 1 000 | 121,12276 Kč | 121 122,76 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |




