
AWZ-30-T | |
|---|---|
DigiKey Part Number | HSSR30-ND |
Manufacturer | |
Manufacturer Product Number | AWZ-30-T |
Description | IDC SOCKET STRAIN RELIEF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 30 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 72 | 1,44653 Kč | 104,15 Kč |
| 144 | 1,37653 Kč | 198,22 Kč |
| 288 | 1,31090 Kč | 377,54 Kč |
| 504 | 1,26030 Kč | 635,19 Kč |
| 1 008 | 1,20009 Kč | 1 209,69 Kč |
| 2 520 | 1,12481 Kč | 2 834,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






