
H3DDH-3018M | |
|---|---|
DigiKey Part Number | H3DDH-3018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3018M |
Description | IDC CABLE- HHKR30H/AE30M/HHKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 82,64800 Kč | 826,48 Kč |
| 25 | 78,28880 Kč | 1 957,22 Kč |
| 50 | 76,46640 Kč | 3 823,32 Kč |
| 100 | 72,82320 Kč | 7 282,32 Kč |
| 250 | 63,72052 Kč | 15 930,13 Kč |
| 500 | 61,89958 Kč | 30 949,79 Kč |
| 1 000 | 52,79674 Kč | 52 796,74 Kč |
| 2 500 | 49,15556 Kč | 122 888,90 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |




