
H3DDH-3006M | |
|---|---|
DigiKey Part Number | H3DDH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3006M |
Description | IDC CABLE- HHKR30H/AE30M/HHKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 45,12040 Kč | 1 128,01 Kč |
| 50 | 44,12100 Kč | 2 206,05 Kč |
| 100 | 42,11570 Kč | 4 211,57 Kč |
| 250 | 38,10464 Kč | 9 526,16 Kč |
| 500 | 35,09606 Kč | 17 548,03 Kč |
| 1 000 | 30,08236 Kč | 30 082,36 Kč |
| 2 500 | 28,07684 Kč | 70 192,10 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |




