Image for H3DDH-3006G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-3006G

DigiKey Part Number
H3DDH-3006G-ND
Manufacturer
Manufacturer Product Number
H3DDH-3006G
Description
IDC CABLE- HHKR30H/AE30G/HHKR30H
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1038,00600 Kč380,06 Kč
2536,38520 Kč909,63 Kč
5035,57480 Kč1 778,74 Kč
10033,96010 Kč3 396,01 Kč
25030,72512 Kč7 681,28 Kč
50028,29942 Kč14 149,71 Kč
1 00024,25668 Kč24 256,68 Kč
2 50022,63954 Kč56 598,85 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč
Alternate Color
IDC CABLE- HHKR30H/AE30M/HHKR30H
In-Stock: 0
Unit Price: 54,17000 Kč
Alternate Length
IDC CABLE- HHKR30H/AE30G/HHKR30H
In-Stock: 0
Unit Price: 94,07000 Kč
IDC CABLE- HHKR30H/AE30G/HHKR30H
In-Stock: 0
Unit Price: 61,94000 Kč