
H3DDH-3036M | |
|---|---|
DigiKey Part Number | H3DDH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3036M |
Description | IDC CABLE- HHKR30H/AE30M/HHKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 132,24500 Kč | 1 322,45 Kč |
| 25 | 124,93800 Kč | 3 123,45 Kč |
| 50 | 121,89340 Kč | 6 094,67 Kč |
| 100 | 115,79770 Kč | 11 579,77 Kč |
| 250 | 103,60916 Kč | 25 902,29 Kč |
| 500 | 97,51430 Kč | 48 757,15 Kč |
| 1 000 | 85,32495 Kč | 85 324,95 Kč |
| 2 500 | 81,05875 Kč | 202 646,88 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |




